The IRF3610STRLPBF is a HEXFET power MOSFET with a maximum drain to source voltage of 100V and a continuous drain current of 103A. It is packaged in a TO-263-3 surface mount package and is RoHS compliant. The device has a maximum power dissipation of 333W and an input capacitance of 5.38nF. It is suitable for high-power applications and is available in a cut tape packaging format.
International Rectifier IRF3610STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 103A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 5.38nF |
| Max Power Dissipation | 333W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 11.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3610STRLPBF to view detailed technical specifications.
No datasheet is available for this part.