The IRF3704ZCSPBF is a surface mount power MOSFET with a continuous drain current rating of 67A and a drain to source voltage rating of 20V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant, packaged in a rail/Tube format for surface mount applications.
International Rectifier IRF3704ZCSPBF technical specifications.
| Continuous Drain Current (ID) | 67A |
| Current Rating | 67A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3704ZCSPBF to view detailed technical specifications.
No datasheet is available for this part.