The IRF3706STRRHR is a N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 77A. The device features a gate to source voltage of 12V and has a fall time of 4.8ns. It is designed for surface mount applications and is available in tape and reel packaging.
International Rectifier IRF3706STRRHR technical specifications.
| Continuous Drain Current (ID) | 77A |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 6.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF3706STRRHR to view detailed technical specifications.
No datasheet is available for this part.