
International Rectifier IRF3707LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.99nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 87W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 87W |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 11.8ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3707LPBF to view detailed technical specifications.
No datasheet is available for this part.
