The IRF3707ZCSTRRHR is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 59A and has a gate to source voltage of 20V. The device has a fall time of 3.6ns and a turn-off delay time of 12ns. It also has a turn-on delay time of 9.8ns. The IRF3707ZCSTRRHR is packaged in tape and reel format for surface mount applications.
International Rectifier IRF3707ZCSTRRHR technical specifications.
| Continuous Drain Current (ID) | 59A |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF3707ZCSTRRHR to view detailed technical specifications.
No datasheet is available for this part.