International Rectifier IRF3708STRRHR technical specifications.
| Continuous Drain Current (ID) | 62A |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 7.2ns |
| RoHS | UnconfirmedNo |
Download the complete datasheet for International Rectifier IRF3708STRRHR to view detailed technical specifications.
No datasheet is available for this part.