The IRF3709STRRHR is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 90A and has a gate to source voltage of 20V. The device has a fall time of 9.2ns and a turn-off delay time of 21ns, with a turn-on delay time of 11ns.
International Rectifier IRF3709STRRHR technical specifications.
| Continuous Drain Current (ID) | 90A |
| Fall Time | 9.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF3709STRRHR to view detailed technical specifications.
No datasheet is available for this part.