The IRF3711LHR is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 110A and has a gate to source voltage rating of 20V. The device features a fall time of 12ns and turn-off delay time of 17ns. It is available in a bulk packaging option and is not radiation hardened.
International Rectifier IRF3711LHR technical specifications.
| Continuous Drain Current (ID) | 110A |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF3711LHR to view detailed technical specifications.
No datasheet is available for this part.