International Rectifier IRF3717 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.89nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 4.4mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3717 to view detailed technical specifications.
No datasheet is available for this part.