
The IRF3717HR is a single-element MOSFET with a continuous drain current rating of 20A and a maximum operating temperature of 150°C. It is packaged in a surface mount SOIC package and has a power dissipation of 2.5W. The device has a fall time of 6ns and a turn-off delay time of 15ns. It is not radiation hardened and has a gate to source voltage rating of 20V.
International Rectifier IRF3717HR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 20A |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3717HR to view detailed technical specifications.
No datasheet is available for this part.
