
International Rectifier IRF3717TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.89nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 4.4mR |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3717TR to view detailed technical specifications.
No datasheet is available for this part.
