
International Rectifier IRF3717TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 4.4MR |
| Input Capacitance | 2.89nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 4.4mR |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3717TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
