The IRF3805S-7P is a single-element power MOSFET packaged in a D2PAK surface mount package. It can handle a maximum continuous drain current of 240A and a maximum gate to source voltage of 20V. The device is rated for operation over a temperature range of -55°C to 175°C and can dissipate up to 300W of power. It is not RoHS compliant.
International Rectifier IRF3805S-7P technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 240A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 300W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3805S-7P to view detailed technical specifications.
No datasheet is available for this part.