
International Rectifier IRF3805S-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 2.6MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.55mm |
| Input Capacitance | 7.82nF |
| Lead Free | Lead Free |
| Length | 10.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3805S-7PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
