International Rectifier IRF3805STRL-7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.82nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3805STRL-7PP to view detailed technical specifications.
No datasheet is available for this part.