
International Rectifier IRF4104PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF4104PBF to view detailed technical specifications.
No datasheet is available for this part.
