The IRF4104STRLPBF is a single-element power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 120A and a gate to source voltage of 20V. This device is packaged in a D2PAK surface mount package and is RoHS compliant. The IRF4104STRLPBF is rated for a power dissipation of 140W.
International Rectifier IRF4104STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 120A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF4104STRLPBF to view detailed technical specifications.
No datasheet is available for this part.