
International Rectifier IRF450 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 400mR |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.7nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
