
The IRF520NSTRRHR is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 9.7A and has a gate to source voltage of 20V. The device has a fall time of 23ns and a turn-off delay time of 32ns. It also has a turn-on delay time of 4.5ns. The IRF520NSTRRHR is packaged in tape and reel format.
International Rectifier IRF520NSTRRHR technical specifications.
| Continuous Drain Current (ID) | 9.7A |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF520NSTRRHR to view detailed technical specifications.
No datasheet is available for this part.
