
The IRF540NLHR is a power MOSFET with a continuous drain current of 33A. It features a fall time of 35ns and a gate to source voltage of 20V. This device is suitable for operation over a temperature range of -55°C to 175°C. It is available in a through hole package and is not radiation hardened.
International Rectifier IRF540NLHR technical specifications.
| Continuous Drain Current (ID) | 33A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF540NLHR to view detailed technical specifications.
No datasheet is available for this part.
