International Rectifier IRF540ZSTRLHR technical specifications.
| Continuous Drain Current (ID) | 36A |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF540ZSTRLHR to view detailed technical specifications.
No datasheet is available for this part.