International Rectifier IRF5803 technical specifications.
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | -3.4A |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5803 to view detailed technical specifications.
No datasheet is available for this part.