
The IRF5804PBF is a surface mount MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2W and a continuous drain current of 2.5A. The device is packaged in a TSOP package with dimensions of 0.9mm height, 3mm length, and 1.5mm width. It has an input capacitance of 680pF and a gate to source voltage of 20V.
International Rectifier IRF5804PBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 680pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 19ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5804PBF to view detailed technical specifications.
No datasheet is available for this part.
