
International Rectifier IRF5806TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 147mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 86MR |
| Fall Time | 126ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 594pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 86mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | -1.2V |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 6.2ns |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5806TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
