International Rectifier IRF5850PBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.2A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.9mm |
| Input Capacitance | 320pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 8.3ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5850PBF to view detailed technical specifications.
No datasheet is available for this part.
