
This surface mount power MOSFET features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a drain to source voltage of 100V. The device has a maximum drain-source on resistance of 117mR and a power dissipation of 75W.
International Rectifier IRF5NJ9540 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 117mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF5NJ9540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.