International Rectifier IRF6215SHEXFETD2PAK technical specifications.
| Type | IRF 6215 S |
| Specification | N channel |
| Casing | D2PAK |
| ID | -13 A |
| UDS | 150 V |
| ID @ 25C | -13 A |
| Rth max. | 1.4 °C/W |
| Description | -150 V/-13 A |
| RDS(on) | 0.29 O |
| ID @ HighTemp | -9.0 A |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF6215SHEXFETD2PAK to view detailed technical specifications.
No datasheet is available for this part.