
The IRF6215STRRHR is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 13A and has a gate to source voltage of 20V. The device has a fall time of 37ns and a turn-off delay time of 53ns. It also has a turn-on delay time of 14ns. The IRF6215STRRHR is packaged in tape and reel for surface mount applications.
International Rectifier IRF6215STRRHR technical specifications.
| Continuous Drain Current (ID) | 13A |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF6215STRRHR to view detailed technical specifications.
No datasheet is available for this part.
