The IRF640NSHEXFETD2PAK is a 200V 18A N-channel power MOSFET in a D2PAK package. It has a maximum RDS(on) of 0.15 ohms and a maximum thermal resistance of 1 °C/W. The device can handle a maximum current of 18A at 25°C, reducing to 13A at 100°C. It is suitable for high-power applications requiring a robust and efficient switching solution.
International Rectifier IRF640NSHEXFETD2PAK technical specifications.
| Type | IRF 640 NS |
| Specification | N channel |
| Casing | D2PAK |
| ID | 18 A |
| UDS | 200 V |
| ID @ 25C | 18 A |
| Description | 200 V/18 A |
| ID @ HighTemp | 13 A @ 100 ºC |
| RDS(on) | 0.15 O |
| Rth max. | 1 °C/W |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF640NSHEXFETD2PAK to view detailed technical specifications.
No datasheet is available for this part.