
International Rectifier IRF6604TR1 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 11.5MR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.27nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 11.5mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 31ns |
| RoHS Compliant | No |
| Series | HEXFET® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 18ns |
| Width | 5.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF6604TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.