
International Rectifier IRF6610TR1 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.52nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 6.8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF6610TR1 to view detailed technical specifications.
No datasheet is available for this part.