
The IRF6610TR1PBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a continuous drain current rating of 15A and a maximum power dissipation of 2.2W. The device is RoHS compliant and lead free. It features a drain to source breakdown voltage of 20V and a gate to source voltage of 20V.
International Rectifier IRF6610TR1PBF technical specifications.
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 10.7mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.52nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 6.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.1V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6610TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
