
The IRF6611TRPBF is a surface mount N-CHANNEL HEXFET with a maximum operating temperature range of -40°C to 150°C. It has a continuous drain current rating of 32A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 3.4mR and a maximum power dissipation of 3.9W. It is lead free and RoHS compliant.
International Rectifier IRF6611TRPBF technical specifications.
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.86nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6611TRPBF to view detailed technical specifications.
No datasheet is available for this part.
