The IRF6614TRPBF is a surface mount N-channel power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 12.7A and a drain to source voltage of 40V. The device is lead free and RoHS compliant. The IRF6614TRPBF has a fall time of 3.6ns and a turn-off delay time of 18ns. It is suitable for use in high-frequency applications where fast switching times are required.
International Rectifier IRF6614TRPBF technical specifications.
| Continuous Drain Current (ID) | 12.7A |
| Current Rating | 12.7A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 8.3MR |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6614TRPBF to view detailed technical specifications.
No datasheet is available for this part.