
International Rectifier IRF6616 technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.765nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
