The IRF6616TR1PBF is a surface mount N-CHANNEL HEXFET with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 2.8W and a maximum drain to source breakdown voltage of 40V. The device features a drain to source resistance of 5mR and a nominal Vgs of 1.8V. It is RoHS compliant and available in a tape and reel packaging.
International Rectifier IRF6616TR1PBF technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5MR |
| Dual Supply Voltage | 40V |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.62mm |
| Input Capacitance | 3.765nF |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 15ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6616TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.