
International Rectifier IRF6617 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.62mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 2.35V |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
