The IRF6617TR1PBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 14A and a drain to source breakdown voltage of 30V. The device has a maximum power dissipation of 2.1W and a nominal Vgs of 2.35V. It is RoHS compliant and packaged in tape and reel.
International Rectifier IRF6617TR1PBF technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.1MR |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 2.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 8.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6617TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
