
The IRF6618TR1 is a 30V 30A N-CHANNEL HEXFET power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.8W and a nominal Vgs of 1.64V. The device is packaged in a tape and reel format with a package quantity of 1000 units. It is lead free and RoHS compliant, but not Reach SVHC compliant.
International Rectifier IRF6618TR1 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Current Rating | 150A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 8.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.64nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.64V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 2.2mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 43ns |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.64V |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 30V |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6618TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.