
International Rectifier IRF6619TR1 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 1.65R |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 20V |
| Fall Time | 9.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Nominal Vgs | 2.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 29ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.45V |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6619TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
