
The IRF6623 is a N-CHANNEL MOSFET with a continuous drain current rating of 16A and a drain to source breakdown voltage of 20V. It has a drain to source resistance of 4.4 ohms and can dissipate a maximum power of 42 watts. The device is packaged in a rail/tube format and is RoHS compliant. The operating temperature range is from -40°C to 150°C. The IRF6623 is suitable for use in a variety of applications where a high current and moderate voltage are required.
International Rectifier IRF6623 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42W |
| Nominal Vgs | 2.2V |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6623 to view detailed technical specifications.
No datasheet is available for this part.
