
The IRF6626TR1 is a surface mount N-CHANNEL HEXFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.2W and a continuous drain current of 16A. The device is RoHS compliant and has a threshold voltage of 2.35V. It is available in a tape and reel packaging with a package quantity of 1.
International Rectifier IRF6626TR1 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.38nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 5.4mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 15ns |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.35V |
| Turn-Off Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6626TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
