
International Rectifier IRF6628TRPBF technical specifications.
| Continuous Drain Current (ID) | 27A |
| Current Rating | 27A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 2.5MR |
| Fall Time | 6.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.77nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6628TRPBF to view detailed technical specifications.
No datasheet is available for this part.