
The IRF6629TR1PBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 29A and a drain to source breakdown voltage of 25V. The device features a drain to source resistance of 2.7mR and a maximum power dissipation of 2.8W. It is RoHS compliant and packaged in a tape and reel format.
International Rectifier IRF6629TR1PBF technical specifications.
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 2.1MR |
| Dual Supply Voltage | 25V |
| Fall Time | 7.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 4.26nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 2.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6629TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
