The IRF6633ATR1PBF is a surface mount N-channel HEXFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum drain to source breakdown voltage of 20V and a maximum drain current of 16A. The device has a maximum power dissipation of 2.3W and a maximum resistance of 5.6mR. It is RoHS compliant and available in a tape and reel packaging.
International Rectifier IRF6633ATR1PBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 7.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.7mm |
| Input Capacitance | 1.41nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 5.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 8.4ns |
| Turn-On Delay Time | 6.9ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6633ATR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.