
International Rectifier IRF6633TR1 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.25nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Rds On Max | 5.6mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 18ns |
| RoHS Compliant | No |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF6633TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
