
The IRF6635 is a 30V HEXFET Power MOSFET with a maximum continuous drain current of 32A and a maximum power dissipation of 2.8W. It is designed for surface mount applications and is available in quantities of 4800 per reel. The device has an input capacitance of 5.97nF and a maximum on-resistance of 1.8mR. The IRF6635 is compliant with RoHS regulations.
International Rectifier IRF6635 technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.97nF |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6635 to view detailed technical specifications.
No datasheet is available for this part.
