
The IRF6635TR1 is a 30V HEXFET power MOSFET with a maximum continuous drain current of 32A. It has a maximum operating temperature of 150°C and a maximum power dissipation of 2.8W. The device is packaged in a surface mount package and is compliant with RoHS regulations. The IRF6635TR1 has an on-resistance of 1.8mΩ and a threshold voltage of 1.8V.
International Rectifier IRF6635TR1 technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.97nF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 1.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6635TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
