
The IRF6637TR1PBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a continuous drain current rating of 14A and a drain to source breakdown voltage of 30V. The device features a maximum power dissipation of 2.3W and a threshold voltage of 1.8V. It is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units.
International Rectifier IRF6637TR1PBF technical specifications.
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 7.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6637TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
