
International Rectifier IRF6641TRPBF technical specifications.
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | 4.6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 51mR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.29nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Rds On Max | 59.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6641TRPBF to view detailed technical specifications.
No datasheet is available for this part.